E-Switch RR3130CBLKBLKFS

Switch Rocker ON ON SPDT Solder Lug Round Rocker 10A 250VAC 20000Cycles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Housing ColorBlack
Mechanical Life20 kcycles
MountPanel
Technical
Contact Current Rating10 A
Contact Resistance50 mΩ
Current Rating10 A
Electrical Life6 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Height15 mm

Documents

Download datasheets and manufacturer documentation for E-Switch RR3130CBLKBLKFS.

Newark
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page16 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-16.48%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch RR3130CBLKBLKFS.

Related Parts

Descriptions

Descriptions of E-Switch RR3130CBLKBLKFS provided by its distributors.

Switch Rocker ON ON SPDT Solder Lug Round Rocker 10A 250VAC 20000Cycles
RR3130 Series 10 A SPDT On-Off Solder Lug Panel Mount Rocker Switch
Rocker Switch, RR3130,SPDT, ON-ON, Round Black Rocker,"I/O", 10A, 125VAC, Solde | E-Switch RR3130CBLKBLKFS
ESWCH RR3130CBLKBLKFS Switches > Rocker > Panel Mount Rocker > Round Rocker Switch
Rocker Switch, Spdt, Black, Panel; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Rr 3130 Series; Contact Current Ac Max:10A Rohs Compliant: Yes |E-Switch RR3130CBLKBLKFS

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialSilver
Housing ColorBlack
Mechanical Life20 kcycles
MountPanel
Technical
Contact Current Rating10 A
Contact Resistance50 mΩ
Current Rating10 A
Electrical Life6 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Height15 mm

Documents

Download datasheets and manufacturer documentation for E-Switch RR3130CBLKBLKFS.

Newark
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page16 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant