Susumu RR0816P-303-B-T5

Res SMD 30K Ohm 0.1% 1/16W 0816
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThin Film
PackagingTape & Reel
Power Rating63 mW
Resistance30 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Susumu RR0816P-303-B-T5.

Newark
Datasheet4 pages17 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
DigiKey
Datasheet16 pages22 years ago

Inventory History

3 month trend:
+523%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RR0816P-303-B-T5.

Related Parts

Descriptions

Descriptions of Susumu RR0816P-303-B-T5 provided by its distributors.

RES SMD 30K OHM 0.1% 1/16W 0816
RES, 30K, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 30kohm; Product Range: RR Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Resistor Mounting: Surface Mount Device
Res, Thin Film, 30K, 0.1%, 0.063W, 0603, Reel; Resistance:30Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-303-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR0816P-303-B-T5.

Technical Specifications

Physical
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThin Film
PackagingTape & Reel
Power Rating63 mW
Resistance30 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Susumu RR0816P-303-B-T5.

Newark
Datasheet4 pages17 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
DigiKey
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant