Raspberry Pi RPI-PSU-AU-MK1

Plug In Adaptor Power Supply, Aus, 90 V, 264 V, 5 W, 5 V, 1 A Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RPI-PSU-AU-MK1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
MountPlug-In
Technical
Connector TypeUSB
Current - Output 11 A
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Output Current1 A
Max Output Power5 W
Min Input Voltage90 V
Min Input Voltage (AC)90 V
Nominal Output Voltage5 V
Number of Outputs1
Output Power5 W
Voltage - Output 15 V

Documents

Download datasheets and manufacturer documentation for Raspberry Pi RPI-PSU-AU-MK1.

element14 APAC
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Raspberry Pi RPI-PSU-AU-MK1.

Descriptions

Descriptions of Raspberry Pi RPI-PSU-AU-MK1 provided by its distributors.

Plug In Adaptor Power Supply, Aus, 90 V, 264 V, 5 W, 5 V, 1 A Rohs Compliant: Yes
POWER SUPPLY, RASPBERRY, 5V, 1A, AUS

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI PSU
  • RASPBERRYP
  • Raspberry Pi Foundation (NF)
  • RASPBERRY PI TRADING LTD
  • RASPBERR

Technical Specifications

Physical
MountPlug-In
Technical
Connector TypeUSB
Current - Output 11 A
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Output Current1 A
Max Output Power5 W
Min Input Voltage90 V
Min Input Voltage (AC)90 V
Nominal Output Voltage5 V
Number of Outputs1
Output Power5 W
Voltage - Output 15 V

Documents

Download datasheets and manufacturer documentation for Raspberry Pi RPI-PSU-AU-MK1.

element14 APAC
Datasheet2 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant