ROHM RPI-352

RPI Series 800 nm 30 V 50 mA Through Hole 3 mm Small Gap Photointerrupter
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RPI-352.

ODG (Origin Data Global)

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Farnell

iiiC

Inventory History

3 month trend:
-51.00%

CAD Models

Download ROHM RPI-352 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RPI-352 provided by its distributors.

RPI Series 800 nm 30 V 50 mA Through Hole 3 mm Small Gap Photointerrupter
3mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Photointerrupter Transmissive 3Mm Phototransistor 4-Pin Rohs Compliant: Yes
Channel Type Photoelectric Switch (Logic Output)
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
Photoelectric Switches 30mA 800nm 1.3V
ROHM RPI-352 Through Hole Slotted Optical Switch, Phototransistor Output | ROHM Semiconductor RPI-352
LEDs PHOTOINTERRUPTER 3mm Gap 4.2x5.4mm
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENSOR OPTO SLOT 3MM TRANS THRU
4.2X5.2MM P IRUPT 3MM GAP 50MA
IC, PHOTOINTERRUPTERS, SLOT 3MM PCB; IC Function:Photo Interrupter; Operating Temperature Range:-25°C to +85°C; Digital IC Case Style:RPI-352; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Base Number:352; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:RPI-352

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPI352