Schneider Electric RPF2BB7

Schneider Electric Panel Mount Power Relay; 30A; DPDT; 24VAC; 8-Blade w/ flange mount
$ 13.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPF2BB7.

IHS

Datasheet5 pages7 years ago

Master Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.37%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric RPF2BB7 provided by its distributors.

Schneider Electric Panel Mount Power Relay; 30A; DPDT; 24VAC; 8-Blade w/ flange mount
DIN Rail & Top Flange, Enclosed Power Relay, Square, 30 A, 8 Pins, Tab
Power Relay Plug-In - Zelio Rpf - 2 Co - 24 V
Power Relay 24VAC 30A DPDT(68.5x33.7x44.05)mm Panel
RELAY, DPDT, 24VAC, 30A, DIN RAIL; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 30A; Product Range: Zelio RPF Series; Relay Mounting: DIN Rail, Panel; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Termi
Power Relay; Series:RPF; Coil Voltage VAC Nom:24V; Coil Resistance:250ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:30A; Relay Terminals:Solder Lug; Coil Voltage AC Max:24V; Switching Voltage Max:250V ;RoHS Compliant: Yes
Square D (Schneider Electric) RPF2BB7 Zelio Power Relay. Schneider Electric Zelio Power Relay, Series: RPF, 30 A, 60 Hz Frequency, 24 VAC Coil, 1NO-1NC/DPD Contact Form, 30 A at 277 VAC/20 A at 28 VDC Contact, DIN Rail/Flange Mounting, Flat/Spade Terminal, IP40 Enclosure, -40 to 131 deg F. Additional Description: SQD -RPF2BB7 POWER RELAY 250V 25A RPF +OPTIONS +OPTIONS. Catalog Description: Harmony, Power relay, DIN rail/panel mount relay, 30 A, 2 CO, 24 V AC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPF 2BB7