Murata RPER71H105K3K1C07B

Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50volts X7R 10% 5.0mm L/S
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.15 mm
Height - Seated (Max)6.2992 mm
Lead Pitch5 mm
Length5.0038 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Murata RPER71H105K3K1C07B.

Datasheet1 page0 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata RPER71H105K3K1C07B.

Descriptions

Descriptions of Murata RPER71H105K3K1C07B provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50volts X7R 10% 5.0mm L/S
Cap Ceramic 1uF 50V X7R 10% Thru-Hole (5 X 3.15 X 4.5mm) 125°C Bulk
General Up to 125‹C Anti-noise, low distortion Anti-crack while deflecting Anti-crack while soldering Flow soldering Welding

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.15 mm
Height - Seated (Max)6.2992 mm
Lead Pitch5 mm
Length5.0038 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Murata RPER71H105K3K1C07B.

Datasheet1 page0 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago