Raltron Electronics RPC-W2A1-330172-O-E-001

RALTRON RPC-W2A1-330172-O-E-001, PCB Antenna, Frequency Range: 2400 ~ 2500 MHz, Gain: 3.0 dBi, Polarization: Linear
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency2.45 GHz

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RPC-W2A1-330172-O-E-001.

Raltron Electronics
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+10.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RPC-W2A1-330172-O-E-001.

Descriptions

Descriptions of Raltron Electronics RPC-W2A1-330172-O-E-001 provided by its distributors.

RALTRON RPC-W2A1-330172-O-E-001, PCB Antenna, Frequency Range: 2400 ~ 2500 MHz, Gain: 3.0 dBi, Polarization: Linear
Raltron Electronics
RPC-W2A1xx Series 2500 MHz 3 dBi 50 Ohm WiFi Antenna
Antenna Wi-Fi 3dBi Gain 2500MHz
RF ANT 2400MHZ2500MHZ PCB TRACE
Pcb Antenna, 2.4-2.5Ghz, 3Dbi; Antenna Type:Pcb; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Antenna Mounting:I-Pex Connector; Gain:3Dbi; Vswr:2; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:Linear; Product Range:- Rohs Compliant: Yes |Raltron RPC-W2A1-330172-O-E-001

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency2.45 GHz

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RPC-W2A1-330172-O-E-001.

Raltron Electronics
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant