TE Connectivity RP73PF1E107RBTDF

Res Thin Film 0402 107 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
PackagingCut Tape
Power Rating100 mW
Resistance107 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1E107RBTDF.

Electro Sonic
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page4 years ago
Farnell
Datasheet10 pages7 years ago

Inventory History

3 month trend:
-21.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RP73PF1E107RBTDF.

Descriptions

Descriptions of TE Connectivity RP73PF1E107RBTDF provided by its distributors.

Res Thin Film 0402 107 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Medical T/R
Res Precision High Power Thin Film 0402 107 Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 107 Ω, .1 W, ±25 ppm/°C
Res, 107R, 0.1%, 0.1W, 0402, Thin Film; Resistance:107Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E107RBTDF
Special Order: RP 1E 0.1W 107R 0.1% 25PPM 1K RL Resistance Value: 107 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 107 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E107RBTDF | Internal Number: 2176310-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176310-1

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
PackagingCut Tape
Power Rating100 mW
Resistance107 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1E107RBTDF.

Electro Sonic
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page4 years ago
Farnell
Datasheet10 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant