TE Connectivity / Holsworthy RP73D2B32K4BTG

Res Thin Film 1206 32.4K Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingBulk
Power Rating250 mW
Resistance32.4 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Height550 µm
Length3.048 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D2B32K4BTG.

Farnell
Datasheet6 pages12 years ago
Master Electronics
Datasheet10 pages6 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages12 years ago
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet2 pages16 years ago
element14
Datasheet2 pages17 years ago
Upverter
Datasheet11 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RP73D2B32K4BTG.

Related Parts

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D2B32K4BTG provided by its distributors.

Res Thin Film 1206 32.4K Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
THICK FILM RESISTOR, 32.4KOHM 250mW 0.1%
32.4K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 1206, Cut Tape Length, Resistance Class 1kΩ – 1MΩ, .25 W, Holsworthy RP73
Thick Film Resistor, 32.4Kohm 250Mw 0.1%; Resistor Case Style:1206 [3216 Metric]; Resistance:32.4Kohm; Product Range:rp73 Series; Voltage Rating:200V; Resistor Element Type:thin Film; Power Rating:250Mw; Resistance Tolerance:± 0.1% Rohs Compliant: Yes
Special Order: RP 2B 32K4 0.1% 15PPM CUT LENGTH Resistance Value: 32.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 32.4K Ω Thin Film Precision Resistor .1 % | TE Connectivity
RESISTOR, 1206, 32K4 0.1% 15PPM; Resistance:32.4kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:1206; Resistor Mounting:SMD; External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Series:RP73

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879263-6
  • RP73D2B32K4BTG..

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingBulk
Power Rating250 mW
Resistance32.4 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Height550 µm
Length3.048 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D2B32K4BTG.

Farnell
Datasheet6 pages12 years ago
Master Electronics
Datasheet10 pages6 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages12 years ago
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet2 pages16 years ago
element14
Datasheet2 pages17 years ago
Upverter
Datasheet11 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago