TE Connectivity RP73D2B24K9BTG

Res Thin Film 1206 24.9K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingBulk
Power Rating250 mW
Resistance24.9 kΩ
Schedule B8533210045
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Height660.4 µm
Length3.048 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73D2B24K9BTG.

Master Electronics
Datasheet6 pages12 years ago
Datasheet10 pages6 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
element14
Datasheet2 pages17 years ago
Arrow Electronics
Datasheet5 pages12 years ago
Farnell
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RP73D2B24K9BTG.

Related Parts

Descriptions

Descriptions of TE Connectivity RP73D2B24K9BTG provided by its distributors.

Res Thin Film 1206 24.9K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
SMD Chip Resistor, 24.9 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 24.9 Kohm, 250 Mw, 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B24K9BTG
Special Order: RP 2B 24K9 0.1% 15PPM CUT LENGTH Resistance Value: 24.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 24.9K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B24K9BTG | Internal Number: 8-1879262-2 | TE Connectivity
RES, 24K9, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 24.9kohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879262-2
  • RP73D2B24K9BTG..

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingBulk
Power Rating250 mW
Resistance24.9 kΩ
Schedule B8533210045
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Height660.4 µm
Length3.048 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73D2B24K9BTG.

Master Electronics
Datasheet6 pages12 years ago
Datasheet10 pages6 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
element14
Datasheet2 pages17 years ago
Arrow Electronics
Datasheet5 pages12 years ago
Farnell
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page4 years ago
Reach Statement1 page5 years ago