TE Connectivity / Holsworthy RP73D2A49K9BTG

Res Thin Film 0805 49.9K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage150 V
PackagingBulk
Power Rating125 mW
Resistance49.9 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D2A49K9BTG.

Farnell
Datasheet6 pages12 years ago
Newark
Datasheet2 pages16 years ago
Datasheet4 pages1 year ago
Electro Sonic
Datasheet10 pages6 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet10 pages7 years ago
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
element14
Datasheet2 pages17 years ago
Upverter
Datasheet11 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RP73D2A49K9BTG.

Related Parts

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D2A49K9BTG provided by its distributors.

Res Thin Film 0805 49.9K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
SMD Chip Resistor, 49.9 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision
Surface Mount Thin Film Resistor, Rp73 Series, 49.9 Kohm, 125 Mw, - 0.1%, 150 V Rohs Compliant: Yes
THIN FILM RESISTOR, 49.9KOHM 125mW 0.1%
49.9K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Cut Tape Length, Resistance Class 1kΩ – 1MΩ, .125 W, Holsworthy RP73
Special Order: RP 2A 49K9 0.1% 15PPM CUT LENGTH Resistance Value: 49.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 49.9K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2A49K9BTG | Internal Number: 7-1879278-3 | TE Connectivity
RESISTOR, 0805, 49K9 0.1% 15PPM; Resistance:49.9kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:150V; Series:RP73; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; No. of Pins:2; External Length / Height:2.0mm; Package / Case:0805; External Depth:0.4mm; External Width:1.25mm; Operating Temperature Range:-55°C to +155°C; Termination Type:SMD; Temperature Coefficient (ppm):15ppm/°C

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879278-3
  • RP73D2A49K9BTG..

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage150 V
PackagingBulk
Power Rating125 mW
Resistance49.9 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D2A49K9BTG.

Farnell
Datasheet6 pages12 years ago
Newark
Datasheet2 pages16 years ago
Datasheet4 pages1 year ago
Electro Sonic
Datasheet10 pages6 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet10 pages7 years ago
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
element14
Datasheet2 pages17 years ago
Upverter
Datasheet11 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago