TE Connectivity / Holsworthy RP73D1J4K99BTDG

Res Thin Film 0603 4.99K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1508
MountSurface Mount
Number of Pins2
Weight6.293594 mg
Technical
CompositionThin Film
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance4.99 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Height450 µm
Length1.5 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J4K99BTDG.

Newark
Datasheet6 pages12 years ago
Datasheet2 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Upverter
Datasheet10 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.535
$ 0.56
$ 0.56
Stock
9,535
537
537
Authorized Distributors
5
9
9
Resistance
4.99 kΩ
4.99 kΩ
4.99 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RP73D1J4K99BTDG.

Related Parts

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D1J4K99BTDG provided by its distributors.

Res Thin Film 0603 4.99K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 4.99 Kohm, 100 Mw, 0.1%, 50 V
TE CONNECTIVITY / HOLSWORTHY RP73D1J4K99BTDG SMD Chip Resistor, Thin Film, 4.99 kohm, 50 V, 0603 [1608 Metric], 100 mW,0.1%, RN73 Series
RP73 FIXED RESISTOR Chip Resistor 0.1% 15ppm/C 4.99kOhm 100mW
RESISTOR, 0603, 4K99, 15PPM; Resistance:4.99kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.4mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0603; Series:RP73

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1508
MountSurface Mount
Number of Pins2
Weight6.293594 mg
Technical
CompositionThin Film
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance4.99 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Height450 µm
Length1.5 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J4K99BTDG.

Newark
Datasheet6 pages12 years ago
Datasheet2 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Upverter
Datasheet10 pages6 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago