TE Connectivity / Holsworthy RP73D1J143RBTDF

Resistor Thin Film 143Ohm 0.1% 2-Pin Surface Mount T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Operating Supply Voltage75 V
Power Rating100 mW
Resistance143 Ω
Temperature Coefficient15 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J143RBTDF.

TE Connectivity
Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago
Upverter
Datasheet10 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RP73D1J143RBTDF.

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D1J143RBTDF provided by its distributors.

Resistor Thin Film 143Ohm 0.1% 2-Pin Surface Mount T/R
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 143 Ω, .1 W, ±15 ppm/°C
OEMs, CMs ONLY (NO BROKERS)
RP 1J 143R 0.1% 15PPM 1K RL

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Operating Supply Voltage75 V
Power Rating100 mW
Resistance143 Ω
Temperature Coefficient15 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J143RBTDF.

TE Connectivity
Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago
Upverter
Datasheet10 pages6 years ago