TE Connectivity RP418012

Electromechanical Relay 12VDC 270Ohm 20A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins5
Technical
Coil Current44.4 mA
Coil Power500 mW
Coil Resistance270 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating12 A
Current Rating8 A
Dropout Voltage1.2 V
Max Current Rating20 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)440 V
Min Operating Temperature-40 °C
Operate Time8 ms
Power Consumption500 mW
Relay TypeGeneral Purpose
Release Time2 ms
Switching Capacity3 kW
Switching Current12 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)12 V
Dimensions
Depth12.6 mm
Height25.5 mm
Length29 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP418012.

Electro Sonic
Datasheet3 pages11 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet1 page15 years ago
Datasheet3 pages18 years ago
Master Electronics
Datasheet3 pages4 years ago
element14 APAC
Datasheet3 pages11 years ago
element14
Datasheet2 pages21 years ago
Sager Electronics
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet19 pages11 years ago
TE Connectivity
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages19 years ago
TME
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RP418012.

Related Parts

Descriptions

Descriptions of TE Connectivity RP418012 provided by its distributors.

Electromechanical Relay 12VDC 270Ohm 20A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
Electromechanical Relay SPDT 20A 12VDC 270Ohm Through Hole
Relay, Spdt, 250Vac, 12A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:12A; Product Range:Rpii/1 Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Te Connectivity RP418012.
PCB Power Relay Dimensions L x W x H: 29 x 12.6 x 25.5 mm Temperature range: -40 ... 70 °C Manufacturer Article n°: RP418012 Contact material: AgCdO Contacts: 1 Change-Over (CO) Pitch: 3.5 mm Protection rating: IP42 Relay type: Monostable Pcoil: 500 mW Rcoil: 270 Ohm Switching voltage: 250 VAC Ucoil: 12 VDC
RELAY, SPDT, 250VAC, 12A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 12A; Product Range: RPII/1 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 270ohm; Approval Bodies: CSA, SEV, UL, VDE; Approval Category: IP67; Coil Current: 44.4mA; Coil Voltage VDC Nom: 12V; Contact Current AC Max: 12A; Contact Current DC Max: 12A; Contact Current Max: 12A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 250V; Contact Voltage DC Max: 21.6V; DC Coil Power: 500mW; External Depth: 25.5mm; External Height: 29mm; External Length / Height: 29mm; External Width: 12.6mm; Nom Operating Power: 500mW; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Operating Time: 8ms; Relay Type: Power - General Purpose; Release Time: 2ms

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393231-5
  • 213932315
  • RP418012.

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins5
Technical
Coil Current44.4 mA
Coil Power500 mW
Coil Resistance270 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating12 A
Current Rating8 A
Dropout Voltage1.2 V
Max Current Rating20 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)440 V
Min Operating Temperature-40 °C
Operate Time8 ms
Power Consumption500 mW
Relay TypeGeneral Purpose
Release Time2 ms
Switching Capacity3 kW
Switching Current12 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)12 V
Dimensions
Depth12.6 mm
Height25.5 mm
Length29 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP418012.

Electro Sonic
Datasheet3 pages11 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet1 page15 years ago
Datasheet3 pages18 years ago
Master Electronics
Datasheet3 pages4 years ago
element14 APAC
Datasheet3 pages11 years ago
element14
Datasheet2 pages21 years ago
Sager Electronics
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet19 pages11 years ago
TE Connectivity
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages19 years ago
TME
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
ELVNon-Compliant
Lead FreeLead Free
RatingsIP42
REACH SVHCUnknown
RoHSCompliant