E-Switch RP3502ARED

SPST-NO 3A 120V Red Pushbutton Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life6 kcycles
MountFront, Panel
Technical
Contact Current Rating3 A
Contact Resistance50 mΩ
Current Rating3 A
Electrical Life6 kcycles
Illumination TypeIlluminated
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Dimensions
Actuator Length3 mm
Diameter14 mm

Documents

Download datasheets and manufacturer documentation for E-Switch RP3502ARED.

TME
Datasheet1 page20 years ago
Factory Futures
Datasheet1 page16 years ago

Inventory History

3 month trend:
-8.44%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch RP3502ARED.

Related Parts

Descriptions

Descriptions of E-Switch RP3502ARED provided by its distributors.

SPST-NO 3A 120V Red Pushbutton Switch
SWITCH, PUSHBUTTON, SPST, 3A, 125VAC, RED; Product Range:RP3502 Series; Panel Cutout Diameter:12.7mm; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator / Cap Colour:Red; IP Rating:- RoHS Compliant: Yes
Pushbutton Switch, SPST-NO, OFF-(ON),Round Red Cap,3A,120VAC, Solder, RP3502 Series | E-Switch RP3502ARED
Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Lug Panel Mount

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life6 kcycles
MountFront, Panel
Technical
Contact Current Rating3 A
Contact Resistance50 mΩ
Current Rating3 A
Electrical Life6 kcycles
Illumination TypeIlluminated
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Dimensions
Actuator Length3 mm
Diameter14 mm

Documents

Download datasheets and manufacturer documentation for E-Switch RP3502ARED.

TME
Datasheet1 page20 years ago
Factory Futures
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant