Mcmurdo RP32

PLUG, RED, RANGE, 32WAY; No. of Contacts: 32Contacts; Product Range: RED Series; Connector Mounting: Cable Mount;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACRP3201
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Mcmurdo RP32.

element14 APAC

Datasheet4 pages25 years ago
Datasheet4 pages22 years ago

Farnell

Descriptions

Descriptions of Mcmurdo RP32 provided by its distributors.

PLUG, RED, RANGE, 32WAY; No. of Contacts:32Contacts; Product Range:RED Series; Connector Mounting:Cable Mount; Contact Termination Type:Through Hole; Pitch Spacing:4.7mm; Gender:Plug; Contact Gender:Pin; Contact Material
Rack & Panel Connector, Plug, 32 Position, Solder; Rango De Producto:Serie Red; Tipo De Terminación Del Contacto:Soldable; Género:Macho; Núm. De Contactos:32; Espaciado, Paso:4.7Mm; Contacto, Género:Pin; Conector, Montaje:Pcb |Itw Mcmurdo RP32
PLUG, RED, RANGE, 32WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:32; Termination Method:Solder; Series:RED; Contact Plating:Gold; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:PCB; Current Rating:5A; No. of Poles:32; Resistance, Contact:5mohm; Resistance, Insulation:100000Mohm; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Voltage Rating, AC:800V; Lead Spacing:4.7mm; Voltage Rating, DC:800V

Manufacturer Aliases

Mcmurdo has several brands around the world that distributors may use as alternate names. Mcmurdo may also be known as the following names:

  • ITW MCMURDO
  • ITW McMurdo Connectors