HIROSE ELECTRIC RP13A-SC-112

Circular Push Pull Connectors FEM CRIMP CONTACT SI LVR 18-22AWG LOOSE

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSilver
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating2 A
TerminationCrimp
Dimensions
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13A-SC-112.

TME
Datasheet1 page9 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-7.69%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP13A-SC-112.

Descriptions

Descriptions of HIROSE ELECTRIC RP13A-SC-112 provided by its distributors.

Circular Push Pull Connectors FEM CRIMP CONTACT SI LVR 18-22AWG LOOSE
Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13A-SC-112
Circular Contact SKT Crimp ST Cable Mount Loose
Plastic Round Connector - RP13 Series (HIROSE ELECTRIC)
FEMALE CONTACT-100 PER BAG/SOLD BY BAG
CONNECTOR CONTACTSKTCRIMP TERMINAL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSilver
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating2 A
TerminationCrimp
Dimensions
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13A-SC-112.

TME
Datasheet1 page9 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant