HIROSE ELECTRIC RP13-PC-221

Circular Push Pull Connectors FEMALE CRIMP CONTACT STRIP CNTACT SIL PL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
Contact MaterialBronze
Contact PlatingGold
Technical
Connector TypePin
TerminationCrimp
Dimensions
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13-PC-221.

Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP13-PC-221.

Descriptions

Descriptions of HIROSE ELECTRIC RP13-PC-221 provided by its distributors.

Circular Push Pull Connectors FEMALE CRIMP CONTACT STRIP CNTACT SIL PL
Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13-PC-221
Circular Contact Pin Crimp Straight Cable Mount Reel
Plastic Round Connector - RP13 Series
CONNECTOR CONTACTPINCRIMP TERMINAL
CONTACT PIN 24-28AWG CRIMP GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP13PC221

Technical Specifications

Physical
Case/PackageSIL
Contact MaterialBronze
Contact PlatingGold
Technical
Connector TypePin
TerminationCrimp
Dimensions
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13-PC-221.

Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant