TE Connectivity ROV20-391K-S-2

ROV Series Metal Oxide Varistors 20mm 250V +-10%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance975 pF
Clamping Voltage650 V
Energy240 J
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage429 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)320 V
Min Operating Temperature-40 °C
Min Varistor Voltage351 V
Number of Circuits1
PackagingTape & Reel (TR)
TerminationRadial
Tolerance10 %
Varistor Voltage390 V
Voltage Rating (AC)250 V
Voltage Rating (DC)390 V
Dimensions
Diameter20 mm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ROV20-391K-S-2.

Mouser
Datasheet11 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV20-391K-S-2.

Descriptions

Descriptions of TE Connectivity ROV20-391K-S-2 provided by its distributors.

ROV Series Metal Oxide Varistors 20mm 250V +-10%
VARISTOR 390V 6.5KA DISC 20MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance975 pF
Clamping Voltage650 V
Energy240 J
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage429 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)320 V
Min Operating Temperature-40 °C
Min Varistor Voltage351 V
Number of Circuits1
PackagingTape & Reel (TR)
TerminationRadial
Tolerance10 %
Varistor Voltage390 V
Voltage Rating (AC)250 V
Voltage Rating (DC)390 V
Dimensions
Diameter20 mm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ROV20-391K-S-2.

Mouser
Datasheet11 pages20 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant