TE Connectivity ROV14H220L-2

ROV Series Metal Oxide Varistors 14mm 22V +-15% High Surge Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ROV14H220L-2Contact
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance11.96 nF
Clamping Voltage43 V
Energy6.3 J
Max Surge Current2 kA
Max Varistor Voltage25.3 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Varistor Voltage18.7 V
Number of Circuits1
PackagingTape & Reel (TR)
Tolerance15 %
Varistor Voltage22 V
Voltage Rating (AC)14 V
Voltage Rating (DC)22 V
Dimensions
Diameter14 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV14H220L-2.

Descriptions

Descriptions of TE Connectivity ROV14H220L-2 provided by its distributors.

ROV Series Metal Oxide Varistors 14mm 22V +-15% High Surge Series
VARISTOR 22V 2KA DISC 14MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance11.96 nF
Clamping Voltage43 V
Energy6.3 J
Max Surge Current2 kA
Max Varistor Voltage25.3 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Varistor Voltage18.7 V
Number of Circuits1
PackagingTape & Reel (TR)
Tolerance15 %
Varistor Voltage22 V
Voltage Rating (AC)14 V
Voltage Rating (DC)22 V
Dimensions
Diameter14 mm

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant