TE Connectivity ROV10-560K-2

ROV Series Metal Oxide Varistors 10mm 56V +-10%

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ROV10-560K-2Contact
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance2.9 nF
Clamping Voltage110 V
Energy7 J
Max Surge Current500 A
Max Varistor Voltage61.6 V
Max Voltage Rating (AC)35 V
Max Voltage Rating (DC)45 V
Min Varistor Voltage50.4 V
Number of Circuits1
PackagingTape & Reel (TR)
Varistor Voltage56 V
Voltage Rating (AC)35 V
Voltage Rating (DC)56 V
Dimensions
Diameter10 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV10-560K-2.

Descriptions

Descriptions of TE Connectivity ROV10-560K-2 provided by its distributors.

ROV Series Metal Oxide Varistors 10mm 56V +-10%
VARISTOR 56V 500A DISC 10MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance2.9 nF
Clamping Voltage110 V
Energy7 J
Max Surge Current500 A
Max Varistor Voltage61.6 V
Max Voltage Rating (AC)35 V
Max Voltage Rating (DC)45 V
Min Varistor Voltage50.4 V
Number of Circuits1
PackagingTape & Reel (TR)
Varistor Voltage56 V
Voltage Rating (AC)35 V
Voltage Rating (DC)56 V
Dimensions
Diameter10 mm

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant