TE Connectivity RN73C2A2K74BTDG

Res Thin Film 0805 2.74K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Power Rating100 mW
Resistance2.74 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating200 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A2K74BTDG.

TE Connectivity
Datasheet8 pages12 years ago
Datasheet5 pages12 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet6 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C2A2K74BTDG.

Related Parts

Descriptions

Descriptions of TE Connectivity RN73C2A2K74BTDG provided by its distributors.

Res Thin Film 0805 2.74K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
RN 0805 2K74 0.1% 10PPM 250 RL
Fixed Resistor Thin Film 0.1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Power Rating100 mW
Resistance2.74 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating200 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A2K74BTDG.

TE Connectivity
Datasheet8 pages12 years ago
Datasheet5 pages12 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet6 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago