TE Connectivity RN73C2A133RB

CoC and 2-years warranty / RFQ for pricing

Submit Request for Quote

Unfortunately we do not know of any distributors for RN73C2A133RB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0805
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance133 Ω
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C2A133RB.

Descriptions

Descriptions of TE Connectivity RN73C2A133RB provided by its distributors.

CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/Package0805
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance133 Ω
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm

Compliance

Environmental Classification
RoHSCompliant