TE Connectivity / AMP 1676157-1

Res Thin Film 0805 113 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical Cut Tape
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingBulk
Power Rating100 mW
Resistance113 Ω
Schedule B8533210045
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676157-1.

Electro Sonic
Datasheet8 pages7 years ago
element14 APAC
Datasheet5 pages12 years ago
Datasheet8 pages7 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-2.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1676157-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1676157-1 provided by its distributors.

Res Thin Film 0805 113 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical Cut Tape
SMD Chip Resistor, 113 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability
Surface Mount Thin Film Resistor, Rn73 Series, 113 Ohm, 100 Mw, - 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A113RBTG
Resistor, Thin Film, Res 113 Ohms, Pwr-Rtg 0.1 W, Tol 0.1%, SMT, 0805 | TE Connectivity RN73C2A113RBTG
Special Order: RN 0805 113R 0.1% 10PPM CUT LENGTH Resistance Value: 113 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 113 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A113RBTG | Internal Number: 1676157-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A113RBTG

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingBulk
Power Rating100 mW
Resistance113 Ω
Schedule B8533210045
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676157-1.

Electro Sonic
Datasheet8 pages7 years ago
element14 APAC
Datasheet5 pages12 years ago
Datasheet8 pages7 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago