TE Connectivity RN73C1E13K7B

RESISTOR, 0402, 10PPM, 13K7; Resistance: 13.7kohm; Resistance Tolerance: 0.1%; Power Rating: 63mW; Voltage Rating:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RN73C1E13K7B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating63 mW
Resistance13.7 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height300 µm
Length1 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E13K7B.

element14 APAC
Datasheet3 pages15 years ago
Upverter
Datasheet8 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C1E13K7B.

Descriptions

Descriptions of TE Connectivity RN73C1E13K7B provided by its distributors.

RESISTOR, 0402, 10PPM, 13K7; Resistance:13.7kohm; Resistance Tolerance:0.1%; Power Rating:63mW; Voltage Rating:25V; Series:RN73; Temperature Coefficient:± 10ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0402; No. of ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating63 mW
Resistance13.7 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height300 µm
Length1 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E13K7B.

element14 APAC
Datasheet3 pages15 years ago
Upverter
Datasheet8 pages7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant