TE Connectivity RN73C1E107RBTDF

Res Thin Film 0402 107 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage25 V
PackagingTape & Reel
Power Rating63 mW
Resistance107 Ω
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E107RBTDF.

Newark
Datasheet8 pages7 years ago
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet5 pages12 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+40.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C1E107RBTDF.

Related Parts

Descriptions

Descriptions of TE Connectivity RN73C1E107RBTDF provided by its distributors.

Res Thin Film 0402 107 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
SMD Chip Resistor, 107 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability
Resistor, thin film, SMD 0402 (1005), 107 Ω, 0.063 W, ±0.1 %, 9-1879125-5
Thin Film Resistors-SMD RN 0402 1%07R 0.1% 10PPM
RES, 107R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 107ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879125-5

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage25 V
PackagingTape & Reel
Power Rating63 mW
Resistance107 Ω
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E107RBTDF.

Newark
Datasheet8 pages7 years ago
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet5 pages12 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago