KOA Speer RN732BTTD8060B25

Res Thin Film 1206 806 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
RN732BTTD8060B2505KTape & Reel
6h
RN732BTTD8060B25Contact
>1wk

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance806 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Dimensions
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RN732BTTD8060B25.

Upverter
Technical Drawing4 pages4 years ago
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RN732BTTD8060B25.

Related Parts

Descriptions

Descriptions of KOA Speer RN732BTTD8060B25 provided by its distributors.

Res Thin Film 1206 806 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
1206 (3216Metric) FIXED RESISTOR RN73 0.126Lx0.063W 3.20mmx1.60mm 0.125W 1/8W 806Ohm ±25ppm/C
Thin Film Resistors 806Ohm,1206,0.1%,25p pm,125mW,150V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance806 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Dimensions
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RN732BTTD8060B25.

Upverter
Technical Drawing4 pages4 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement4 pages11 years ago