Vishay RN65D1501FB14

Res Metal Film 1.5K Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
Number of Pins14
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance1.5 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter4.57 mm
Lead Diameter640 µm
Length17.45 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Vishay RN65D1501FB14.

Newark
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages17 years ago
Datasheet5 pages15 years ago
Datasheet5 pages13 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Datasheet4 pages19 years ago
element14
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+729%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RN65D1501FB14.

Related Parts

Descriptions

Descriptions of Vishay RN65D1501FB14 provided by its distributors.

Res Metal Film 1.5K Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Bulk
Military MIL-R-10509/2RN65 FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 1.5kOhm 0.5W 1/2W
RESISTOR, METAL FILM, 1.5KOHM, 500mW, 1%
Resistor, Metal Film, Res 1.5 Kilohms, Pwr-Rtg 0.5 W, Tol 1%, Axial, Military | Vishay Dale RN65D1501FB14
METAL FILM RESISTOR, 1.5KOHM, 500mW, 1%; Resistance: 1.5kohm; Product Range: RN Series; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating: 350V; Resistor 83F1774

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
Number of Pins14
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance1.5 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter4.57 mm
Lead Diameter640 µm
Length17.45 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Vishay RN65D1501FB14.

Newark
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages17 years ago
Datasheet5 pages15 years ago
Datasheet5 pages13 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Datasheet4 pages19 years ago
element14
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago