Vishay RN65C2500BB14

Resistor, Metal Film, 250 Ohms, 0.50 W, +/-0.1%, 350 V, Axial, 50 ppm/C, 900 VAC | Vishay Dale RN65C2500BB14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance250 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter4.57 mm
Lead Diameter640 µm
Lead Length38.1 mm
Length17.45 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Vishay RN65C2500BB14.

Farnell
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages17 years ago
element14 APAC
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Datasheet4 pages19 years ago
element14
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+314%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RN65C2500BB14.

Related Parts

Descriptions

Descriptions of Vishay RN65C2500BB14 provided by its distributors.

Resistor, Metal Film, 250 Ohms, 0.50 W, +/-0.1%, 350 V, Axial, 50 ppm/C, 900 VAC | Vishay Dale RN65C2500BB14
Axial FIXED RESISTOR Military MIL-R-10509/2RN65 0.180Diax0.562L 4.57mmx14.27mm 0.5W 1/2W 250Ohm ±50ppm/C
METAL FILM RESISTOR, 250 OHM, 250mW, 0.1%; Resistance: 250ohm; Product Range: RN Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case / Package: Axial Leaded; Voltage Rating: 350V; Resis 83F1759

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN65C-2500B
  • RN65C2500B
  • RN65C2500BB14.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance250 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter4.57 mm
Lead Diameter640 µm
Lead Length38.1 mm
Length17.45 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Vishay RN65C2500BB14.

Farnell
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages17 years ago
element14 APAC
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Datasheet4 pages19 years ago
element14
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago