Vishay Dale RN60E1004FB14

Resistor, metal Film, 1Mohms, 300Wv, 1+/-% Tol, -25, 25Ppm-Tc |Vishay RN60E1004FB14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance1 MΩ
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating300 V
Dimensions
Diameter3.68 mm
Lead Diameter640 µm
Length8.7376 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RN60E1004FB14.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RN60E1004FB14.

Related Parts

Descriptions

Descriptions of Vishay Dale RN60E1004FB14 provided by its distributors.

Resistor,metal Film,1Mohms,300Wv,1+/-% Tol,-25,25Ppm-Tc |Vishay RN60E1004FB14
Res Metal Film 1M Ohm 1% 1/8W ±25ppm/°C Conformal AXL Thru-Hole Bulk
Metal Film Resistors 1/8watt 1Mohms 1% 25ppm
CMF-60 1M 1% T-9 RN60E1004F B14

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance1 MΩ
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating300 V
Dimensions
Diameter3.68 mm
Lead Diameter640 µm
Length8.7376 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RN60E1004FB14.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago