📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RN55D12R7FB14

Fixed Resistor, Metal Film, 0.125W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN55D12R7FB14.

IHS

Datasheet5 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay RN55D12R7FB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 3.625
Stock
7,046
1
Authorized Distributors
3
2
Resistance
12.7 Ω
12.7 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RN55D12R7FB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Military MIL-R-10509/7RN55 FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 12.7Ohm 0.125W 1/8W
CMF-55 12.7 1% T-1 RN55D12R7F B14
Metal Film Resistor; Power Rating:125mW; Resistance:12.7ohm; Resistance Tolerance:± 1%; Series:RN(CMF); Operating Temperature Range:-65°C to +175°C; Resistor Element Material:Metal Film; Voltage Rating:200V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric