Vishay RN55D1180FB14

RN55 Series 0.125 W 118 Ohm ±1 % ±100 ppm/°C Axial Metal Film Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military
Max Operating Temperature175 °C
Max Power Dissipation125 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance118 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length7.06 mm
Width2.29 mm
Wire/Cable Diameter50.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay RN55D1180FB14.

Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Datasheet4 pages19 years ago
element14
Datasheet5 pages14 years ago
Newark
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-0.02%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RN55D1180FB14.

Related Parts

Descriptions

Descriptions of Vishay RN55D1180FB14 provided by its distributors.

RN55 Series 0.125 W 118 Ohm ±1 % ±100 ppm/°C Axial Metal Film Resistor
Res Metal Film 118 Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole Bulk
Military MIL-R-10509/7RN55 FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 118Ohm 0.125W 1/8W
Resistor, Metal Film, 118 Ohms, 0.125 W, +/-1%, 200 V, Axial, 100 ppm/C, 450 VAC | Vishay Dale RN55D1180FB14
RESISTOR, METAL FILM, 118 OHM, 125mW, 1%
RESISTOR, METAL FILM, 118OHM, 125mW, 1%;; RESISTOR, METAL FILM, 118OHM, 125mW, 1%; Resistance:118ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military
Max Operating Temperature175 °C
Max Power Dissipation125 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance118 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length7.06 mm
Width2.29 mm
Wire/Cable Diameter50.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay RN55D1180FB14.

Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Datasheet4 pages19 years ago
element14
Datasheet5 pages14 years ago
Newark
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago