Microchip RN4677-V/RM100

Bluetooth v4.0 (BLE) + EDR SMART SOC/SMART SOC Class II IoT 0.1152Mbps Automotive 33-Pin Tray
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current - Receiving70 mA
Current - Transmitting70 mA
Data Rate50 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature70 °C
Max Supply Current70 mA
Max Supply Voltage4.3 V
Min Operating Temperature-20 °C
Min Supply Voltage3.2 V
Sensitivity (dBm)-92 dBm
Dimensions
Height2.4 mm
Length12 mm
Width22 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN4677-V/RM100.

Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+13.63%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip RN4677-V/RM100.

Related Parts

Descriptions

Descriptions of Microchip RN4677-V/RM100 provided by its distributors.

Bluetooth v4.0 (BLE) + EDR SMART SOC/SMART SOC Class II IoT 0.1152Mbps Automotive 33-Pin Tray
Intergrated Circuit, bluetooth, 4.0 dual mode module, SM, 22x12x2.4mm, 3.2-4.3V | Microchip Technology Inc. RN4677-V/RM100
Bluetooth, Version4.0+Edr, 2.402-2.48Ghz; Bluetooth Version:Bluetooth 4.0 + Edr; Supply Voltage Min:3.2V; Supply Voltage Max:4.3V; Signal Range Max:10M; Data Rate:50Kbps; Bluetooth Class:Class 2; Receive Sensitivity:-90Dbm Rohs Compliant: Yes |Microchip RN4677-V/RM100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-4677-V/RM100
  • RN4677-V/RM100.
  • RN4677-VRM100
  • RN4677V/RM100
  • RN4677VRM100

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current - Receiving70 mA
Current - Transmitting70 mA
Data Rate50 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature70 °C
Max Supply Current70 mA
Max Supply Voltage4.3 V
Min Operating Temperature-20 °C
Min Supply Voltage3.2 V
Sensitivity (dBm)-92 dBm
Dimensions
Height2.4 mm
Length12 mm
Width22 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN4677-V/RM100.

Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements