📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Schaffner RN202-1-02

Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schaffner RN202-1-02.

IHS

Datasheet6 pages9 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Ev20 Common Mode Choke 250Vac, 1.2A, 3.3Mh Rohs Compliant: Yes |Schaffner EV20-1.2-02-3M3
Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR Thru-Hole Automotive Box
Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR SMD Automotive T/R

Descriptions

Descriptions of Schaffner RN202-1-02 provided by its distributors.

Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
CURRENT COMPENSATED 1 A SINGLE PHASE CHOKE; PIN CONNECTION
RN Common Mode Choke 250VAC, 1A,
COMMON MODE CHOKE 3MH 1A 2LN TH
CHOKE, COM/ASYM MODE, 2X3.0MH, 1A
CoC and 2-years warranty / RFQ for pricing
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner Current- Compensated Chokes
CHOKE, COM/ASYM MODE, 2X3.0MH, 1A; Inductance:3mH; Rated Current:1A; Product Range:RN Series; SVHC:No SVHC (15-Jan-2019); Approval Category:UL, VDE;

Manufacturer Aliases

Schaffner has several brands around the world that distributors may use as alternate names. Schaffner may also be known as the following names:

  • Schaffner EMC Inc
  • SCHAFFNER EMC
  • SCHAFFNE
  • SCHA
  • SCHAFFN
  • SCHAF
  • SCHAFFNER HOLDING AG
  • SCHAFF
  • SCHAFFNER EMV AG
  • SCHAFFNER USA
  • SCHAFFNER/NO
  • TE Connectivity - Schaffner
  • SCHAFFNER DEUTSCHLAND GMBH
  • 1298 SCHAFFNER
  • TE Connectivity / SCHAFFNER EMC ASIA
  • SCHAFFENR
  • SCHAFER
  • SCHAFFNER - TE CONNECTIVITY
  • SCHAFFNER Stock

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800450
  • RN 202-1-02
  • RN-202-1-02