📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Stackpole Electronics RMCP0603FT31K6

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCP0603FT31K6.

IHS

Datasheet13 pages2 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
Stock
1
214,244
214,244
Authorized Distributors
3
6
6
Resistance
31.6 kΩ
31.6 kΩ
31.6 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
330 mW
330 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Stackpole Electronics RMCP0603FT31K6 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES, 0603, 31.6 Kohm, 1%, 0.25W
RES 31.6K OHM 1% 1/4W 0603

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • SQUIRES ELECTRONICS INC