TE Connectivity RM602012

Electromechanical Relay 12VDC 86Ohm 25A 3PST-NO (38.5x35.5x56.2)mm Plug-In Power Relay

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Weight81.051287 g
Technical
Ambient Temperature Range High60 °C
Coil Current141.67 mA
Coil Power1.7 W
Coil Resistance86 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Contact Voltage Rating (AC)230 V
Current Rating10 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts3
Operate Time20 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPlug
Throw Configuration3PST
Dimensions
Height48.5 mm
Length38.481 mm
Width35.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RM602012.

Future Electronics
Datasheet4 pages12 years ago
Master Electronics
Datasheet4 pages7 years ago
Sager Electronics
Datasheet4 pages5 years ago
DigiKey
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RM602012.

Related Parts

Descriptions

Descriptions of TE Connectivity RM602012 provided by its distributors.

Electromechanical Relay 12VDC 86Ohm 25A 3PST-NO (38.5x35.5x56.2)mm Plug-In Power Relay
RM5/6 Series 10 A 3PST 12 VDC Socket Mount General Purpose Power Relay
General Purpose Relays 3PST-NO 10A 12VDC POWER RELAY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393844-3
  • RM 602 012
  • RM-602012

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Weight81.051287 g
Technical
Ambient Temperature Range High60 °C
Coil Current141.67 mA
Coil Power1.7 W
Coil Resistance86 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Contact Voltage Rating (AC)230 V
Current Rating10 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts3
Operate Time20 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPlug
Throw Configuration3PST
Dimensions
Height48.5 mm
Length38.481 mm
Width35.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RM602012.

Future Electronics
Datasheet4 pages12 years ago
Master Electronics
Datasheet4 pages7 years ago
Sager Electronics
Datasheet4 pages5 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago