TE Connectivity RLP73K1ER68JTD

Res High Power Current Sense Thick Film 0402 0.68 Ohm 5% 1/8W ±200ppm/°C Molded Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingDigi-Reel®
Power Rating125 mW
Resistance680 mΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Dimensions
Height431.8 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K1ER68JTD.

TE Connectivity
Datasheet5 pages12 years ago
Technical Drawing1 page12 years ago
Electro Sonic
Datasheet8 pages5 years ago

Inventory History

3 month trend:
-19.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RLP73K1ER68JTD.

Related Parts

Descriptions

Descriptions of TE Connectivity RLP73K1ER68JTD provided by its distributors.

Res High Power Current Sense Thick Film 0402 0.68 Ohm 5% 1/8W ±200ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0402, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .68 Ω, CGS RLP73
RESISTOR, R68, 200PPM, 0.125W; Resistance:0.68ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402 [1005 Metric]; Resistor Mounting:SMD
RLP73K 1E R68 5% 5K RL Resistance Value: .68 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.68 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73K1ER68JTD | Internal Number: 2-2176050-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176050-8

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingDigi-Reel®
Power Rating125 mW
Resistance680 mΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Dimensions
Height431.8 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K1ER68JTD.

TE Connectivity
Datasheet5 pages12 years ago
Technical Drawing1 page12 years ago
Electro Sonic
Datasheet8 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant