TE Connectivity / AMP 2-2176049-7

Res High Power Current Sense Thick Film 0402 0.62 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance620 mΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance1 %
Dimensions
Height431.8 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176049-7.

Farnell
Datasheet5 pages12 years ago
Electro Sonic
Datasheet8 pages5 years ago
TE Connectivity
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+20.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-2176049-7.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-2176049-7 provided by its distributors.

Res High Power Current Sense Thick Film 0402 0.62 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
Avnet Japan
SMD Current Sense Resistor, 620 Milliohm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film
CURRENT SENSE RES, 0R62, 1%, 125 MW; Resistance: 0.62ohm; Product Range: RL73 Series; Resistor Case Style: 0402 [1005 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature
RLP73K 1E R62 1% 1K RL Resistance Value: .62 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 0.62 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K1ER62FTDF | Internal Number: 2-2176049-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K1ER62FTDF

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance620 mΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance1 %
Dimensions
Height431.8 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176049-7.

Farnell
Datasheet5 pages12 years ago
Electro Sonic
Datasheet8 pages5 years ago
TE Connectivity
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Materials Sheet2 pages7 years ago
Reach Statement1 page4 years ago