Susumu RL1632R-R300-F

RL Series 1206 0.5 W 0.3 Ohm ± 1% 0 - 100 ppm/°C SMT Current Sense Chip Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating500 mW
Resistance300 mΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Susumu RL1632R-R300-F.

Factory Futures
Datasheet2 pages13 years ago
Upverter
Datasheet2 pages3 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet1 page11 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
-3.54%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RL1632R-R300-F.

Related Parts

Descriptions

Descriptions of Susumu RL1632R-R300-F provided by its distributors.

RL Series 1206 0.5 W 0.3 Ohm ± 1% 0 - 100 ppm/°C SMT Current Sense Chip Resistor
RL1632R-R300-F Susumu Thin Film Resistor 300mOhms 1% 0.5W 1/2W 0/ 100ppm/C Current Sense SMD 1206 (3216 Metric)
1206 (3216Metric) FIXED RESISTOR RL 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 300mOhm 0/ +100ppm/C

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating500 mW
Resistance300 mΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Susumu RL1632R-R300-F.

Factory Futures
Datasheet2 pages13 years ago
Upverter
Datasheet2 pages3 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet1 page11 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant