📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RL1206FR-070R22L

Resistor, thick film, SMD 1206 (3216), 220 mΩ, 0.25 W, ±1 %, RL1206FR-070R22L
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL1206FR-070R22L.

IHS

Datasheet10 pages2 years ago

element14 APAC

Newark

TME

Future Electronics

Inventory History

3 month trend:
-7.48%

CAD Models

Download Yageo Group RL1206FR-070R22L symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8RQFR22V
ERJ Series 1206 0.22 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupPT1206FR-070R22L
Res Thick Film 1206 0.22 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-070R2L
Res Thick Film 1206 0.2 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RL1206FR-070R22L provided by its distributors.

Resistor, thick film, SMD 1206 (3216), 220 mΩ, 0.25 W, ±1 %, RL1206FR-070R22L
Res Thick Film 3.2 x 1.6 mm 0.22 Ohm 1% 0.25W(1/4W) 600ppm/ C Molded SMD Paper T/R
RL Series 1206 0.25 W 0.22 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.22ohm, 0.2345V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RL 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 220mOhm ±600ppm/C
Chip Resistor; SMD; 1206; 0R22; 1%; 1/4W
RESISTOR, 1206, 1%, 0R22; Resistance:0.22ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:1.6mm; External Length / Height:0.55mm; External Width:3.1mm; Operating Temperature Range:-55°C to +125°C; Series:RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206FR070R22L