Susumu RL0510S-110-F

Res SMD 11 Ohm 1% 1/6W 0402
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation167 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating167 mW
Resistance11 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height457.2 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Susumu RL0510S-110-F.

Susumu SCT
Datasheet2 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Susumu RL0510S-110-F.

Descriptions

Descriptions of Susumu RL0510S-110-F provided by its distributors.

RES SMD 11 OHM 1% 1/6W 0402
Low Resistance Chip Resistor, 0402, RoHS
Susumu SCT

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation167 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating167 mW
Resistance11 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height457.2 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Susumu RL0510S-110-F.

Susumu SCT
Datasheet2 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant