KOA Speer RK73H1ETTP3303F

Res Thick Film 0402 330K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating63 mW
Resistance330 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1ETTP3303F.

Farnell
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages2 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+28.32%

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73H1ETTP3303F.

Related Parts

Descriptions

Descriptions of KOA Speer RK73H1ETTP3303F provided by its distributors.

Res Thick Film 0402 330K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
330 kOhms 1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, M
RK73H 0402 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 330kOhms 0.1W 1/10W
Res, 330K, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP3303F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H1ETTP 3303F

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating63 mW
Resistance330 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1ETTP3303F.

Farnell
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages2 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago