KOA Speer RK73B2ETTD185J

Res Thick Film 1210 1.8M Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating333 mW
Resistance1.8 MΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Height600 µm
Length3.2 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ETTD185J.

Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73B2ETTD185J.

Descriptions

Descriptions of KOA Speer RK73B2ETTD185J provided by its distributors.

Res Thick Film 1210 1.8M Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
FC 1210 5% 1.8M

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package1210
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating333 mW
Resistance1.8 MΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Height600 µm
Length3.2 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ETTD185J.

Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago