KOA Speer RK73B1ETTP472J

Res Thick Film 0402 4.7K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance4.7 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1ETTP472J.

Farnell
Datasheet2 pages3 years ago
Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago
Datasheet24 pages15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet21 pages15 years ago

Inventory History

3 month trend:
+51.58%

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73B1ETTP472J.

Related Parts

Descriptions

Descriptions of KOA Speer RK73B1ETTP472J provided by its distributors.

Res Thick Film 0402 4.7K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
FLAT CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
@RESISTOR, SMT,0402, 4.7K Ohm, +/-5%,+/-200ppm,ThkFil<CA(100
0402 (1005Metric) 0402 RK73B 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 4.7kOhms ±200ppm/C
Res, 4K7, 5%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73B1ETTP472J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B1ETTP 472J
  • RK73B1ETTP47-2J

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance4.7 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1ETTP472J.

Farnell
Datasheet2 pages3 years ago
Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago
Datasheet24 pages15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet21 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago