TE Connectivity / Corcom RJH-4L-B

Telecom & Ethernet Connectors 4 PIN CONN STD PRO BLOCK INDUCTOR
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom RJH-4L-B.

Master Electronics

Datasheet7 pages14 years ago

IHS

Newark

DigiKey

CAD Models

Download TE Connectivity / Corcom RJH-4L-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2012-10-08
LTD Date2012-12-31

Descriptions

Descriptions of TE Connectivity / Corcom RJH-4L-B provided by its distributors.

Telecom & Ethernet Connectors 4 PIN CONN STD PRO BLOCK INDUCTOR
Telecom and Datacom Connector
CONN MOD JACK 4P4C R/A UNSHLD
INDUCTOR FILTER 4 LEADS
RJH-4L-B L0=F9810
Modular Jack, 4 Position, 1 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):4P4C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Gender:Jack Rohs Compliant: Yes |Corcom Te Connectivity RJH-4L-B

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJH-4LB
  • RJH4LB