Amphenol Pcd RJFTV21N

connector, metal circular, panel mount receptacle, rj45 ethernet, nickel finish
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact PlatingNickel
MountFlanges, Panel
Technical
Connector TypeRJ45
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions Loaded8
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationRJ45
Dimensions
Depth36.53 mm
Length43.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV21N.

Newark
Datasheet2 pages11 years ago
element14
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
Datasheet2 pages11 years ago
Datasheet4 pages17 years ago
Datasheet2 pages21 years ago
Amar Radio Corporation
Datasheet3 pages15 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+10.11%

Alternate Parts

Price @ 1000
$ 48.64
$ 53.487
$ 53.487
Stock
10,098
18,741
18,741
Authorized Distributors
15
16
16
Gender
Female
Receptacle
Receptacle
Number of Positions
-
-
-
Mount
Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
RJ45
RJ45
RJ45
Fastening Type
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Nickel
Nickel
Nickel
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd RJFTV21N.

Related Parts

Descriptions

Descriptions of Amphenol Pcd RJFTV21N provided by its distributors.

connector, metal circular, panel mount receptacle, rj45 ethernet, nickel finish
SEALED ETHERNET CONNECTOR; Connector Type:Ethernet; Series:RJ Field TV; Gender:Receptacle; No. of Contacts:8; Connector Mounting:Panel; Connector Mounting Orientation:Panel; Mounting Type:Panel
ENET ADAPTOR, RJ45, JACK, 8P8C, CAT5E; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor, In-Line; Product Range: -; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To Gender: Jack;
NO HAZARDOUS ON-FIELD CABLING AND GROUNDING The Amphenol RJ Field series allows the use of an Ethernet Class D/ CAT5e and Class E/CAT6 connection for Ethernet over twisted-pair networks in harsh environments. The RJStop connection system protects from shock, dust and fluid. No hazardous on-field cabling and grounding required! Connections for 10Base-T, 100Base-TX, or 1000Base-T networks No tools required Mechanical coding/polarization

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJFTV 21 N
  • RJFTV-21-N
  • RJFTV21N.

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact PlatingNickel
MountFlanges, Panel
Technical
Connector TypeRJ45
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions Loaded8
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationRJ45
Dimensions
Depth36.53 mm
Length43.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV21N.

Newark
Datasheet2 pages11 years ago
element14
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
Datasheet2 pages11 years ago
Datasheet4 pages17 years ago
Datasheet2 pages21 years ago
Amar Radio Corporation
Datasheet3 pages15 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant