Amphenol Pcd RJF71G

connector, metal circular, jam nut recept, bayonet coupling, rj45 ethernet, green
Datasheet

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorGreen
Contact PlatingCadmium
Housing MaterialCadmium
MountBulkhead, Jam Nut, Panel
Technical
Connector TypeRJ45
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions4
Number of Positions Loaded8
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationRJ45
Dimensions
Depth41.3 mm
Length39.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF71G.

Farnell
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Datasheet4 pages19 years ago
Datasheet2 pages21 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-19.49%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd RJF71G.

Related Parts

Descriptions

Descriptions of Amphenol Pcd RJF71G provided by its distributors.

connector, metal circular, jam nut recept, bayonet coupling, rj45 ethernet, green
Modular Connectors / Ethernet Connectors RJ45 Jam Nut Recpt Female Olive Drab
Conn IP67 RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
ADAPTOR, RJ45 8P JACK- RJ45 8P JACK ROHS COMPLIANT: NO
Amphenol PCD, RJF JAM NUT RECEPT OD - RJF71G
RJ Field Hex Nut Recept. RJ45 Green
IN-LINE ADAPTER, RJ45 8P JACK-JACK; In Line Connector A:RJ45; In Line Connector B:RJ45; Connector Type:Adaptor, In-Line; Product Range:RJF Series; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Jack; Convert To Positions:8Ways; SVHC:Cadmium (15-Jun-2015)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF 71 G
  • RJF 71G
  • RJF-71G
  • RJF71G.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorGreen
Contact PlatingCadmium
Housing MaterialCadmium
MountBulkhead, Jam Nut, Panel
Technical
Connector TypeRJ45
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions4
Number of Positions Loaded8
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationRJ45
Dimensions
Depth41.3 mm
Length39.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF71G.

Farnell
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Datasheet4 pages19 years ago
Datasheet2 pages21 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsDust Tight, IP67, IP68, Waterproof
RoHSNon-Compliant