Amphenol Communications Solutions RJE0166001

Conn Modular Jack F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Number of Pins6
Technical
Contact Resistance20 mΩ
DirectionUp
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Positions Loaded6
Number of Rows1
OrientationRight Angle
ShieldingUnshielded
TerminationThrough Hole
Dimensions
Depth16.51 mm
Length12.07 mm
Pitch2.03 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJE0166001.

Electro Sonic
Datasheet4 pages16 years ago
Newark
Datasheet1 page18 years ago
Upverter
Datasheet2 pages7 years ago
TME
Datasheet1 page9 years ago
Mouser
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions RJE0166001.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions RJE0166001 provided by its distributors.

Conn Modular Jack F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Modular Jack - Right Angle, Input Output Connectors 6P6C, Without Shield.
Rj11, Jack, 6 Position, 6Contact, 1Port; Modular Connector Type:Rj11 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE01-660-01
RJ Connector Type = RJ11 / Gender = Jack / Positions = 6 / Contacts = 6 / Mounting Type = Through Hole / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 1.27 / Standards Met = CSA / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE01-660-01
  • RJE01-660-01.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Number of Pins6
Technical
Contact Resistance20 mΩ
DirectionUp
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Positions Loaded6
Number of Rows1
OrientationRight Angle
ShieldingUnshielded
TerminationThrough Hole
Dimensions
Depth16.51 mm
Length12.07 mm
Pitch2.03 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJE0166001.

Electro Sonic
Datasheet4 pages16 years ago
Newark
Datasheet1 page18 years ago
Upverter
Datasheet2 pages7 years ago
TME
Datasheet1 page9 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant