📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Idec RJ22V-A-A120

General Purpose Relays Bifurcated PCB Rly DPST AC120
$ 8.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ22V-A-A120.

Newark

Datasheet12 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Idec RJ22V-A-A120 provided by its distributors.

General Purpose Relays Bifurcated PCB Rly DPST AC120
RELAY GEN PURPOSE DPDT 1A 120V
Power/Signal Relay
Relay, Dpst-No, 250Vac, 30Vdc, 1A; Contact Configuration:Dpst-No; Coil Voltage:120Vac; Contact Current:1A; Product Range:Rj Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solderrohs Compliant: Yes |Idec RJ22V-A-A120

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS