TE Connectivity / Raychem RHW-48/12-1200/ADH-0

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialPolyolefin
MountWall
Technical
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
OrientationStraight
Schedule B3917290090
Dimensions
Length4.4958 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RHW-48/12-1200/ADH-0.

Farnell
Datasheet3 pages11 years ago
TE Connectivity
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet16 pages8 years ago
Datasheet2 pages7 years ago
Instruction Sheet3 pages8 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet3 pages11 years ago
Electro Sonic
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-23.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem RHW-48/12-1200/ADH-0.

Related Parts

Descriptions

Descriptions of TE Connectivity / Raychem RHW-48/12-1200/ADH-0 provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Piece
TE CONNECTIVITY RHW-48/12-1200/ADH-0Adhesive Lined Heat Shrink Tubing, Medium Wall, 48 mm, 1.89 ", 4:1, Black, 4 ft, 1.22 m
Black, 4:1, Dual Wall Tubing, Shrinks To .472 in [12 mm], Irradiated Modified Polyolefin, 48 mm [1.89 in] Inner Diameter, RAYCHEM RHW
RHW-48/12-1200/ADH-0 Primary Product Color: Black Shrink Ratio: 4: 1 Wall Type: Dual Wall Recovered Inside Diameter (Max): .472 in Recovered Inside Diameter (Max): 12 mm Black 4: 1 Dual Wall .472" | Rhw Heat Shrink Tubing | Part Number: RHW-48/12-1200/ADH-0 | Internal Number: CX7205-000 | Alias Number: 7-1899806-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX7205-000

Technical Specifications

Physical
ColorBlack
MaterialPolyolefin
MountWall
Technical
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
OrientationStraight
Schedule B3917290090
Dimensions
Length4.4958 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RHW-48/12-1200/ADH-0.

Farnell
Datasheet3 pages11 years ago
TE Connectivity
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet16 pages8 years ago
Datasheet2 pages7 years ago
Instruction Sheet3 pages8 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet3 pages11 years ago
Electro Sonic
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Halogen FreeHalogen Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago